Part Details for CT3-B2-10-025-31A-A by Carling Technologies
Overview of CT3-B2-10-025-31A-A by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CT3-B2-10-025-31A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.8300 / $239.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$103.8300 / $239.8000 | Buy Now |
Part Details for CT3-B2-10-025-31A-A
CT3-B2-10-025-31A-A CAD Models
CT3-B2-10-025-31A-A Part Data Attributes
|
CT3-B2-10-025-31A-A
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CT3-B2-10-025-31A-A
Carling Technologies
Magnetic Circuit Breaker, 3 Pole(s), 0.025A, 250VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 57.53 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 0.025 A | |
Rated Voltage(DC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | STUD |