Part Details for CT2543-201-2 by Cobham PLC
Overview of CT2543-201-2 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT2543ATSO8 | Renesas Electronics Corporation | NON-INVERTING OCTAL TRANC | |
74FCT2543TSO8 | Renesas Electronics Corporation | NON-INVERTING OCTAL TRANC | |
74FCT2543ATQ | Renesas Electronics Corporation | NON-INVERTING OCTAL TRANC |
Part Details for CT2543-201-2
CT2543-201-2 CAD Models
CT2543-201-2 Part Data Attributes
|
CT2543-201-2
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
CT2543-201-2
Cobham PLC
Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, 2.200 X 1.610 INCH, 0.180 INCH HEIGHT, HERMETIC SEALED, METAL, DFP-82
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES -12V SUPPLY | |
Address Bus Width | 12 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | MIL STD 1553 | |
Data Encoding/Decoding Method | BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDFP-F82 | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 82 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5974 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for CT2543-201-2
This table gives cross-reference parts and alternative options found for CT2543-201-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT2543-201-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT2543-FP | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, 2.200 X 1.610 INCH, 0.180 INCH HEIGHT, HERMETIC SEALED, METAL, DFP-82 | Cobham PLC | CT2543-201-2 vs CT2543-FP |