Part Details for CT21BI-10.000MHZ by Transko Electronics Inc
Overview of CT21BI-10.000MHZ by Transko Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT21BI-10.000MHZ
CT21BI-10.000MHZ CAD Models
CT21BI-10.000MHZ Part Data Attributes
|
CT21BI-10.000MHZ
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CT21BI-10.000MHZ
Transko Electronics Inc
HCMOS/TTL Output Clock Oscillator, 10MHz Nom, HERMETICALLY SEALED, RESISTANCE WELDED, GULLWING, DIP-14/4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSKO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 6.1mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for CT21BI-10.000MHZ
This table gives cross-reference parts and alternative options found for CT21BI-10.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT21BI-10.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX21CI-10.000MHZ | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, HERMETIC SEALED, RESISTANCE WELDED, GULLWING, DIP-14/4 | Transko Electronics Inc | CT21BI-10.000MHZ vs CX21CI-10.000MHZ |
CX21FI-10.000MHZ-R | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, GULLWING, DIP-14/4 | Transko Electronics Inc | CT21BI-10.000MHZ vs CX21FI-10.000MHZ-R |
CT21EI-10.000MHZ-R | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETICALLY SEALED, RESISTANCE WELDED, GULLWING, DIP-14/4 | Transko Electronics Inc | CT21BI-10.000MHZ vs CT21EI-10.000MHZ-R |
CX21EI-10.000MHZ | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, HERMETIC SEALED, RESISTANCE WELDED, GULLWING, DIP-14/4 | Transko Electronics Inc | CT21BI-10.000MHZ vs CX21EI-10.000MHZ |
CT21FI-10.000MHZ | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, HERMETICALLY SEALED, RESISTANCE WELDED, GULLWING, DIP-14/4 | Transko Electronics Inc | CT21BI-10.000MHZ vs CT21FI-10.000MHZ |
CX21AI-10.000MHZ | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, HERMETIC SEALED, RESISTANCE WELDED, GULLWING, DIP-14/4 | Transko Electronics Inc | CT21BI-10.000MHZ vs CX21AI-10.000MHZ |
CX21AI-10.000MHZ-R | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, GULLWING, DIP-14/4 | Transko Electronics Inc | CT21BI-10.000MHZ vs CX21AI-10.000MHZ-R |
CT21FI-10.000MHZ-R | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETICALLY SEALED, RESISTANCE WELDED, GULLWING, DIP-14/4 | Transko Electronics Inc | CT21BI-10.000MHZ vs CT21FI-10.000MHZ-R |
CX21DI-10.000MHZ | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, HERMETIC SEALED, RESISTANCE WELDED, GULLWING, DIP-14/4 | Transko Electronics Inc | CT21BI-10.000MHZ vs CX21DI-10.000MHZ |
CT21DI-10.000MHZ | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, HERMETICALLY SEALED, RESISTANCE WELDED, GULLWING, DIP-14/4 | Transko Electronics Inc | CT21BI-10.000MHZ vs CT21DI-10.000MHZ |