There are no models available for this part yet.
Overview of CT2017-9 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2017-9 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC2127
|
Newark | Conn, Banana, Plug, 36A, Clamp, Wht, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:36A, Voltage Rating:1.2Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:White, Contact Material:Beryllium Copper Rohs Compliant: Yes |Cal Test Electronics CT2017-9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2000 | Buy Now | |
DISTI #
BKCT2017-9-ND
|
DigiKey | CONN BANANA PLUG STACK SLDRLESS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
39 In Stock |
|
$7.9500 | Buy Now | |
DISTI #
510-CT2017-9
|
Mouser Electronics | Test Plugs & Test Jacks 4mm DIY RStkP, Button - White RoHS: Compliant | 0 |
|
$8.2000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3800 / $7.7900 | Buy Now | ||
DISTI #
39688.1
|
TestEquity LLC | Cal Test Electronics CT2017-9 Banana Plug, 4 mm, White, Stacking, Retractible Sleeve, Spring Clamp Termination | 0 |
|
$8.2000 | Buy Now |
CAD Models for CT2017-9 by Cal Test Electronics
Part Data Attributes for CT2017-9 by Cal Test Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CAL TEST ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|