Part Details for CT2002-0 by Cal Test Electronics
Overview of CT2002-0 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2002-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2723
|
Newark | 4Mm Banana Plug, 36A, 1.2Kv, Black, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:36A, Voltage Rating:1.2Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Beryllium Copper Rohs Compliant: Yes |Cal Test Electronics CT2002-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$1.5000 | Buy Now |
DISTI #
BKCT2002-0-ND
|
DigiKey | CONN BANANA PLUG SOLDER BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
133 In Stock |
|
$1.3500 | Buy Now |
DISTI #
510-CT2002-0
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Plug, DIY Solder Black RoHS: Compliant | 351 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $1.4200 | Buy Now |
DISTI #
39653.1
|
TestEquity LLC | Cal Test Electronics CT2002-0 Banana Plug, 4 mm, Black, Solder Termination, Insulated | 0 |
|
$1.5000 | Buy Now |
Part Details for CT2002-0
CT2002-0 CAD Models
CT2002-0 Part Data Attributes
|
CT2002-0
Cal Test Electronics
Buy Now
Datasheet
|
Compare Parts:
CT2002-0
Cal Test Electronics
4MM PLUG DIY SOLDER BLACK
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAL TEST ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cal Test Electronics | |
Connector Type | INTERCONNECTION DEVICE |