Part Details for CT1812X7R121JW by Quantic UTC
Overview of CT1812X7R121JW by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT1812X7R121JW
CT1812X7R121JW CAD Models
CT1812X7R121JW Part Data Attributes
|
CT1812X7R121JW
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CT1812X7R121JW
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for CT1812X7R121JW
This table gives cross-reference parts and alternative options found for CT1812X7R121JW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT1812X7R121JW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B121J102CT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1812, | Fenghua (HK) Electronics Ltd | CT1812X7R121JW vs 1812B121J102CT |
1812F1K00121JXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CT1812X7R121JW vs 1812F1K00121JXT |
1812F1K00121JXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CT1812X7R121JW vs 1812F1K00121JXR |
1812B121J102N | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1812, | Fenghua (HK) Electronics Ltd | CT1812X7R121JW vs 1812B121J102N |
CMC-1K0/121JX1812T13F | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1812, | Tecate Group | CT1812X7R121JW vs CMC-1K0/121JX1812T13F |
1812J1K00121JXC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1812, | Knowles Capacitors | CT1812X7R121JW vs 1812J1K00121JXC |
1812F1K00121JXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CT1812X7R121JW vs 1812F1K00121JXB |
1812F1K00121JXC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1812, | Knowles Capacitors | CT1812X7R121JW vs 1812F1K00121JXC |
CT1812X7R121JP | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1812, | Quantic UTC | CT1812X7R121JW vs CT1812X7R121JP |
CT1812X7R121JS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1812, | Quantic UTC | CT1812X7R121JW vs CT1812X7R121JS |