Part Details for CT1812NPO330MP by Quantic UTC
Overview of CT1812NPO330MP by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT1812NPO330MP
CT1812NPO330MP CAD Models
CT1812NPO330MP Part Data Attributes
|
CT1812NPO330MP
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CT1812NPO330MP
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 1812,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for CT1812NPO330MP
This table gives cross-reference parts and alternative options found for CT1812NPO330MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT1812NPO330MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT1812NPO330MW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 1812, | Quantic UTC | CT1812NPO330MP vs CT1812NPO330MW |
1812CG330M102B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 1812, | PRO-AN Electronic Co Ltd | CT1812NPO330MP vs 1812CG330M102B |
1812CG330M102T | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 1812, | PRO-AN Electronic Co Ltd | CT1812NPO330MP vs 1812CG330M102T |
CT1812NPO330MPT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 1812, | Quantic UTC | CT1812NPO330MP vs CT1812NPO330MPT |
CT1812NPO330MWT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 1812, | Quantic UTC | CT1812NPO330MP vs CT1812NPO330MWT |