CT100F28-05
Description: Board Connector

Overview of CT100F28-05 by Pancon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CT100F28-05 by Pancon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT100F28-05 by Pancon Corporation

CT100F28-05
Pancon Corporation
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ITW PANCON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.295 inch
Body Depth
0.571 inch
Body Length
0.5 inch
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
IDC
DIN Conformance
NO
Dielectric Withstanding Voltage
750VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
CLEAR
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
CSA; UL
Termination Type
IDC
Total Number of Contacts
5
UL Flammability Code
94V-2
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. CT100F28-05
    Pancon Corporation
    Board Connector
    VS

Alternate Parts for CT100F28-05

This table gives cross-reference parts and alternative options found for CT100F28-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT100F28-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
640623-5 05P MTA100 CONN ASSY F/T GRN TE Connectivity CT100F28-05 vs 640623-5
3-640623-5 Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle TE Connectivity CT100F28-05 vs 3-640623-5
Part Number Description Manufacturer Compare
3-640623-5 Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle TE Connectivity CT100F28-05 vs 3-640623-5
3-643828-5 Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle TE Connectivity CT100F28-05 vs 3-643828-5
3-641311-5 Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle TE Connectivity CT100F28-05 vs 3-641311-5
3-647480-5 Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle TE Connectivity CT100F28-05 vs 3-647480-5
3-641242-5 Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle TE Connectivity CT100F28-05 vs 3-641242-5
3-647477-5 Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle TE Connectivity CT100F28-05 vs 3-647477-5
3-641193-5 Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle TE Connectivity CT100F28-05 vs 3-641193-5
3-644497-5 Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle TE Connectivity CT100F28-05 vs 3-644497-5
3-644038-5 Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle TE Connectivity CT100F28-05 vs 3-644038-5
3-641240-5 Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle TE Connectivity CT100F28-05 vs 3-641240-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT100F28-05 by Pancon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT100F28-05 by Pancon Corporation

Select Manufacturer
Which Manufacturer of CT100F28-05 would you like to use for your alert(s)?
  • Please alert me when CT100F28-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT100F28-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT100F28-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT100F28-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT100F28-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT100F28-05 by Pancon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: