Part Details for CT100F22-10-C_E by Pancon Corporation
Overview of CT100F22-10-C_E by Pancon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT100F22-10-C_E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag RoHS: Compliant |
705 In Stock 3000 On Order |
|
$0.5330 / $1.1670 | Buy Now |
DISTI #
82733740
|
Verical | Standard Conn Terminal Block Min Qty: 50 Package Multiple: 25 Date Code: 2421 | Americas - 705 |
|
$0.8918 / $1.5210 | Buy Now |
|
Master Electronics | Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag RoHS: Compliant |
705 In Stock 3000 On Order |
|
$0.5330 / $1.1670 | Buy Now |
Part Details for CT100F22-10-C_E
CT100F22-10-C_E CAD Models
CT100F22-10-C_E Part Data Attributes
|
CT100F22-10-C_E
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
CT100F22-10-C_E
Pancon Corporation
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Natural Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANCON GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 0.295 inch | |
Body Depth | 0.571 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | IDC | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |