-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Switch, SPST, 0.5A, 200VDC, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT109/VFA-R | Rochester Electronics LLC | 54ACT109/VFA-R - Dual marked (5962R8853401VFA) | |
1008CT-101XJBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-101XJBB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4475
|
Newark | Reed Switch, Spst-No, 0.5A, 200Vdc, Smd, Product Range:Ct10 Series, Contact Configuration:Spst-No, Switch Mounting:Surface Mount, Contact Current Max:500Ma, Switching Voltage Max:200Vdc, Switching Power Max:10W, Operate At Min:15At Rohs Compliant: Yes |Coto Technology CT10-1530-G1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 223 |
|
$1.0100 / $1.4200 | Buy Now |
DISTI #
34K2528
|
Newark | Switch, Reed, Spst-No, 500Ma, 200Vdc, Full Reel, Product Range:Ct10 Series, Contact Configuration:Spst-No, Switch Mounting:Surface Mount, Contact Current Max:500Ma, Switching Voltage Max:200Vdc, Switching Power Max:10W Rohs Compliant: Yes |Coto Technology CT10-1530-G1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7280 / $0.8220 | Buy Now |
DISTI #
306-1125-1-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 140V Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
371482 In Stock |
|
$0.6565 / $1.3700 | Buy Now |
DISTI #
816-CT10-1530-G1
|
Mouser Electronics | Magnetic / Reed Switches MOLDED 15-30AT SPST RoHS: Compliant | 23405 |
|
$0.6560 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Magnetic Reed Switch - Encapsulated - SPST - 15-30 AT - Gull Wing SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS RoHS: Compliant |
14052 In Stock |
|
$0.6270 / $0.8060 | Buy Now |
DISTI #
CT10-1530-G1
|
TME | Reed switch, Range: 15÷30AT, Pswitch: 10W, 2.41x2.92x11.63mm Min Qty: 1 | 194 |
|
$0.8400 / $1.1000 | Buy Now |
|
Master Electronics | Magnetic Reed Switch - Encapsulated - SPST - 15-30 AT - Gull Wing SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS RoHS: Compliant |
14052 In Stock |
|
$0.6270 / $0.8060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CT10-1530-G1
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
CT10-1530-G1
Coto Technology USA
Dry Reed Switch, SPST, 0.5A, 200VDC, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 2.41 mm | |
Body Height | 2.92 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | .5A@140VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
Drop-out Value-Min | 3 AT | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pull-in Value-Max | 30 AT | |
Pull-in Value-Min | 15 AT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |