-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Switch, SPST, 0.5A, 200VDC, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT109/VFA-R | Rochester Electronics LLC | 54ACT109/VFA-R - Dual marked (5962R8853401VFA) | |
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W5600
|
Newark | Switch Reed Spst 10-20At 500Ma 140V Gull Wing Pkg. /Tape-Reel |Coto Technology CT10-1020-G1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8270 | Buy Now |
DISTI #
306-1443-1-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 140V Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
83242 In Stock |
|
$0.6500 / $1.5700 | Buy Now |
DISTI #
816-CT101020G1
|
Mouser Electronics | Magnetic / Reed Switches SWITCH REED SPST 10-20AT 500MA 140V GULL WING PKG. RoHS: Compliant | 1404 |
|
$0.6770 / $1.3600 | Buy Now |
|
Onlinecomponents.com | Magnetic Reed Switch - Encapsulated - SPST - 10-20 AT - Gull Wing SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS RoHS: Compliant | 0 |
|
$0.5640 / $0.7760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CT10-1020-G1
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
CT10-1020-G1
Coto Technology USA
Dry Reed Switch, SPST, 0.5A, 200VDC, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 2.41 mm | |
Body Height | 2.92 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | .5A@140VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
Drop-out Value-Min | 3 AT | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pull-in Value-Max | 20 AT | |
Pull-in Value-Min | 10 AT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |