Part Details for CT1-B2-14-635-A11-MG by Carling Technologies
Overview of CT1-B2-14-635-A11-MG by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
P9035A-0NTGI | Renesas Electronics Corporation | WPC 1.1 5V Wireless Power Transmitter for Tx-A5 and Tx-A11 | |
P9235A-0NDGI8 | Renesas Electronics Corporation | WPC 1.1 Wireless Power Transmitter IC for Tx-A5 and Tx-A11 |
Price & Stock for CT1-B2-14-635-A11-MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.2100 / $72.0800 | Buy Now |
DISTI #
000000000001384205
|
Sager | Circuit Breakers CT1B214635A11MG | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.2100 / $72.0800 | Buy Now |
Part Details for CT1-B2-14-635-A11-MG
CT1-B2-14-635-A11-MG CAD Models
CT1-B2-14-635-A11-MG Part Data Attributes
|
CT1-B2-14-635-A11-MG
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CT1-B2-14-635-A11-MG
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 35A, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 19.18 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 35 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |
Alternate Parts for CT1-B2-14-635-A11-MG
This table gives cross-reference parts and alternative options found for CT1-B2-14-635-A11-MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT1-B2-14-635-A11-MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1-B0-12-635-121-MG | Magnetic Circuit Breaker, 1 Pole(s), 35A, 80VDC, Panel Mount, | Carling Technologies | CT1-B2-14-635-A11-MG vs CS1-B0-12-635-121-MG |
CS1-B0-12-635-A21-MG | Magnetic Circuit Breaker, 1 Pole(s), 35A, 80VDC, Panel Mount, | Carling Technologies | CT1-B2-14-635-A11-MG vs CS1-B0-12-635-A21-MG |