Part Details for CT0603CS-47NG by Central Technologies
Overview of CT0603CS-47NG by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-47NGLC | Coilcraft Inc | General Purpose Inductor, 0.047uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-47NGLB | Coilcraft Inc | General Purpose Inductor, 0.047uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1515SQ-47NGEC | Coilcraft Inc | General Purpose Inductor, 0.047uH, 2%, 1 Element, Air-Core, SMD, 1614, HALOGEN FREE, ROHS COMPLIANT |
Part Details for CT0603CS-47NG
CT0603CS-47NG CAD Models
CT0603CS-47NG Part Data Attributes
|
CT0603CS-47NG
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT0603CS-47NG
Central Technologies
General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 200 MHz | |
Tolerance | 2% |
Alternate Parts for CT0603CS-47NG
This table gives cross-reference parts and alternative options found for CT0603CS-47NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT0603CS-47NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0603UC047GST | General Purpose Inductor, 0.047uH, 2%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | CT0603CS-47NG vs FHW0603UC047GST |
0603R-47NG | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | CT0603CS-47NG vs 0603R-47NG |
LCWC0603G47NRTAR | General Purpose Inductor, | Kyocera AVX Components | CT0603CS-47NG vs LCWC0603G47NRTAR |
0603CS-470EGTS | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Delta Electronics Inc | CT0603CS-47NG vs 0603CS-470EGTS |
LWW0603GT47N | General Purpose Inductor, | SEI Stackpole Electronics Inc | CT0603CS-47NG vs LWW0603GT47N |
WRFI0603-S-47NGT | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | CT0603CS-47NG vs WRFI0603-S-47NGT |
WQCW1608Z0G47NPB | General Purpose Inductor, 0.047uH, 2%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | CT0603CS-47NG vs WQCW1608Z0G47NPB |
FHW0603UC047GSB | General Purpose Inductor, 0.047uH, 2%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | CT0603CS-47NG vs FHW0603UC047GSB |