Part Details for CT0402HPF-22NJ by Central Technologies
Overview of CT0402HPF-22NJ by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0908SQ-22NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
0908SQ-22NJLB | Coilcraft Inc | General Purpose Inductor, 0.0215uH, 5%, 1 Element, Air-Core, SMD, 1008, ROHS COMPLIANT | |
1812SMS-22NJLC | Coilcraft Inc | General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Part Details for CT0402HPF-22NJ
CT0402HPF-22NJ CAD Models
CT0402HPF-22NJ Part Data Attributes
|
CT0402HPF-22NJ
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT0402HPF-22NJ
Central Technologies
General Purpose Inductor, 0.022uH, 5%, 1 Element, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for CT0402HPF-22NJ
This table gives cross-reference parts and alternative options found for CT0402HPF-22NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT0402HPF-22NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402HP-22NXJSQ | General Purpose Inductor, 0.022uH, 5%, Ceramic-Core, 0402, | Coilcraft Inc | CT0402HPF-22NJ vs 0402HP-22NXJSQ |
WL02JTH22N | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Viking Tech Corp | CT0402HPF-22NJ vs WL02JTH22N |
0402HP-22NXJLW | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | CT0402HPF-22NJ vs 0402HP-22NXJLW |
0402HP-22NXJTU | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | CT0402HPF-22NJ vs 0402HP-22NXJTU |
0402HP-22NXJRQ | General Purpose Inductor, | Coilcraft Inc | CT0402HPF-22NJ vs 0402HP-22NXJRQ |
BWHP0011070622NJ00 | General Purpose Inductor, | Chilisin Electronics Corp | CT0402HPF-22NJ vs BWHP0011070622NJ00 |
0402HP-22NXJLU | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | CT0402HPF-22NJ vs 0402HP-22NXJLU |
0402HP-22NXJEU | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | CT0402HPF-22NJ vs 0402HP-22NXJEU |
3-2176086-0 | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402 | TE Connectivity | CT0402HPF-22NJ vs 3-2176086-0 |
AWHP0011070622NJ00 | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | CT0402HPF-22NJ vs AWHP0011070622NJ00 |