Part Details for CT0201HQF-0N7S by Central Technologies
Overview of CT0201HQF-0N7S by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT0201HQF-0N7S
CT0201HQF-0N7S CAD Models
CT0201HQF-0N7S Part Data Attributes
|
CT0201HQF-0N7S
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT0201HQF-0N7S
Central Technologies
General Purpose Inductor, 0.0007uH, 42.8571%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.0007 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 42.8571% |
Alternate Parts for CT0201HQF-0N7S
This table gives cross-reference parts and alternative options found for CT0201HQF-0N7S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT0201HQF-0N7S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HKQ0603U0N7S-T | General Purpose Inductor, 0.0007uH, Ferrite-Core, 0201, | TAIYO YUDEN | CT0201HQF-0N7S vs HKQ0603U0N7S-T |
BSCQ000603030N7S00 | General Purpose Inductor, 0.0007uH, 42.8571%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Maglayers | CT0201HQF-0N7S vs BSCQ000603030N7S00 |
HKQ0603C0N7S-T | General Purpose Inductor, 0.0007uH, 42.858%, 1 Element, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | CT0201HQF-0N7S vs HKQ0603C0N7S-T |
BSCQ000603030N7S00 | General Purpose Inductor, 0.0007uH, 42.8571%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | CT0201HQF-0N7S vs BSCQ000603030N7S00 |