Part Details for CT-94P500KOHM(504) by Vishay BCcomponents
Overview of CT-94P500KOHM(504) by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT-94P500KOHM(504)
CT-94P500KOHM(504) CAD Models
CT-94P500KOHM(504) Part Data Attributes
|
CT-94P500KOHM(504)
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
CT-94P500KOHM(504)
Vishay BCcomponents
RESISTOR, TRIMMER, CERMET, 18 TURN(S), 0.5W, 500000ohm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
JESD-609 Code | e0 | |
Manufacturer Series | CT-94 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 18 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for CT-94P500KOHM(504)
This table gives cross-reference parts and alternative options found for CT-94P500KOHM(504). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT-94P500KOHM(504), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV36P205A01M12 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 2000000ohm | Murata Manufacturing Co Ltd | CT-94P500KOHM(504) vs PV36P205A01M12 |
POT3106P-1-503 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 50000ohm | Murata Manufacturing Co Ltd | CT-94P500KOHM(504) vs POT3106P-1-503 |
PV36P101A01B00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 100ohm | Murata Manufacturing Co Ltd | CT-94P500KOHM(504) vs PV36P101A01B00 |
CT-94P10KOHM(103) | RESISTOR, TRIMMER, CERMET, 18 TURN(S), 0.5W, 10000ohm | Vishay BCcomponents | CT-94P500KOHM(504) vs CT-94P10KOHM(103) |
PV36P502A01B00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 5000ohm | Murata Manufacturing Co Ltd | CT-94P500KOHM(504) vs PV36P502A01B00 |
PV36P105A01A00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 1000000ohm | Murata Manufacturing Co Ltd | CT-94P500KOHM(504) vs PV36P105A01A00 |
PV36P203A01M12 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 20000ohm | Murata Manufacturing Co Ltd | CT-94P500KOHM(504) vs PV36P203A01M12 |
PV36P501A01M12 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 500ohm | Murata Manufacturing Co Ltd | CT-94P500KOHM(504) vs PV36P501A01M12 |
PV36P503A01M12 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 50000ohm | Murata Manufacturing Co Ltd | CT-94P500KOHM(504) vs PV36P503A01M12 |
POT3106P-1-105 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 1000000ohm | Murata Manufacturing Co Ltd | CT-94P500KOHM(504) vs POT3106P-1-105 |