CT-20P500OHM(501)
Description: RES,TAPPED,CERMET,500 OHMS,15.8WVDC,10% +/-TOL,-100,100PPM TC,7520 CASE

Overview of CT-20P500OHM(501) by Nidec Copal (USA) Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology

CAD Models for CT-20P500OHM(501) by Nidec Copal (USA) Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT-20P500OHM(501) by Nidec Copal (USA) Corporation

CT-20P500OHM(501)
Nidec Copal (USA) Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NIDEC COPAL ELECTRONICS CORP
Package Description
3 Terminals, 7520
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.50
Construction
Trimmer
Lead Diameter
3 mm
Lead Length
7.2 mm
Manufacturer Series
CT20E(P)
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Package Height
6.4 mm
Package Length
19 mm
Package Style
3 Terminals
Package Width
5 mm
Rated Power Dissipation (P)
0.5 W
Resistance
500 Ω
Resistor Type
TRIMMER
Rotational Angle
4320 deg
Series
CT20E(P)
Size Code
7520
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Tolerance
10%
Working Voltage
15.8 V
Want to compare parts?
  1. CT-20P500OHM(501)
    Nidec Copal (USA) Corporation
    RES,TAPPED,CERMET,500 OHMS,15.8WVDC,10% +/-TOL,-100,100PPM TC,7520 CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT-20P500OHM(501) by Nidec Copal (USA) Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT-20P500OHM(501) by Nidec Copal (USA) Corporation

Select Manufacturer
Which Manufacturer of CT-20P500OHM(501) would you like to use for your alert(s)?
  • Please alert me when CT-20P500OHM(501) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT-20P500OHM(501) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT-20P500OHM(501) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT-20P500OHM(501) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT-20P500OHM(501).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT-20P500OHM(501) by Nidec Copal (USA) Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: