Part Details for CT-156.250MBC-T by TXC Corporation
Overview of CT-156.250MBC-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-156.250MBC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT-156.250MBC-T-ND
|
DigiKey | XTAL OSC SO 156.2500MHZ LVDS SMD Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-CT-156.250MBCT
|
Mouser Electronics | Standard Clock Oscillators 156.250MHz 3.3Volt 100ppm -10C +70C RoHS: Compliant | 0 |
|
$3.7500 | Order Now |