Part Details for CSX-750VKE2000000T by Citizen Finedevice Co Ltd
Overview of CSX-750VKE2000000T by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSX-750VKE2000000T
CSX-750VKE2000000T CAD Models
CSX-750VKE2000000T Part Data Attributes
|
CSX-750VKE2000000T
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSX-750VKE2000000T
Citizen Finedevice Co Ltd
CMOS Output Clock Oscillator, 2MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 90 ppm | |
Frequency Stability | 50% | |
Linearity | 10% | |
Manufacturer Series | CSX-750V | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CSX-750VKE2000000T
This table gives cross-reference parts and alternative options found for CSX-750VKE2000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSX-750VKE2000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VV-701-EAT-2KAE-2M0480000 | CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | CSX-750VKE2000000T vs VV-701-EAT-2KAE-2M0480000 |
VV-701-EAW-3KAE-2M0480000 | CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | CSX-750VKE2000000T vs VV-701-EAW-3KAE-2M0480000 |
VV-701-EAW-1KAB-2M0480000 | CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | CSX-750VKE2000000T vs VV-701-EAW-1KAB-2M0480000 |
VV-701-EAT-1KAE-2M0480000 | CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | CSX-750VKE2000000T vs VV-701-EAT-1KAE-2M0480000 |
VV-701-EAE-1KAB-2M0480000 | CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | CSX-750VKE2000000T vs VV-701-EAE-1KAB-2M0480000 |
VV-701-EAE-3KAE-2M0480000 | CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | CSX-750VKE2000000T vs VV-701-EAE-3KAE-2M0480000 |
VV-701-EAE-2KAB-2M0480000 | CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | CSX-750VKE2000000T vs VV-701-EAE-2KAB-2M0480000 |
VV-701-EAT-2KAB-2M0480000 | CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | CSX-750VKE2000000T vs VV-701-EAT-2KAB-2M0480000 |
VV-701-EAT-3KAE-2M0480000 | CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | CSX-750VKE2000000T vs VV-701-EAT-3KAE-2M0480000 |
VV-701-EAE-3KAB-2M0480000 | CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | CSX-750VKE2000000T vs VV-701-EAE-3KAB-2M0480000 |