Part Details for CSX-750FCC12288000T by Citizen Finedevice Co Ltd
Overview of CSX-750FCC12288000T by Citizen Finedevice Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSX-750FCC12288000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J2422
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Citizen Finedevice CSX-750FCC12288000T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5200 / $3.0700 | Buy Now |
DISTI #
300-7207-1-ND
|
DigiKey | XTAL OSC XO 12.2880MHZ CMOS TTL Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3804 / $2.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks | 0 |
|
$1.1000 | Buy Now |
Part Details for CSX-750FCC12288000T
CSX-750FCC12288000T CAD Models
CSX-750FCC12288000T Part Data Attributes
|
CSX-750FCC12288000T
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSX-750FCC12288000T
Citizen Finedevice Co Ltd
CMOS/TTL Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for CSX-750FCC12288000T
This table gives cross-reference parts and alternative options found for CSX-750FCC12288000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSX-750FCC12288000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSX750FCC12.000000MTR | CMOS/TTL Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FCC12288000T vs CSX750FCC12.000000MTR |
CSX750FCF12.000M-UB | CMOS/TTL Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FCC12288000T vs CSX750FCF12.000M-UB |
CSX750FCF12.000M-UT | CMOS/TTL Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FCC12288000T vs CSX750FCF12.000M-UT |
CSX-750FCF12000000T | CMOS/TTL Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FCC12288000T vs CSX-750FCF12000000T |