CSW22223
DAICO Industries Inc
Description: SPDT, 450MHz Min, 950MHz Max, 0.9dB Insertion Loss-Max, TO, 8 PIN

Overview of CSW22223 by DAICO Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CSW22223 by DAICO Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSW22223 by DAICO Industries Inc

CSW22223
DAICO Industries Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DAICO INDUSTRIES INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
23.01 dBm
Insertion Loss-Max
0.9 dB
Operating Frequency-Max
950 MHz
Operating Frequency-Min
450 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
SPDT
VSWR-Max
1.4
Want to compare parts?
  1. CSW22223
    DAICO Industries Inc
    SPDT, 450MHz Min, 950MHz Max, 0.9dB Insertion Loss-Max, TO, 8 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSW22223 by DAICO Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSW22223 by DAICO Industries Inc

Select Manufacturer
Which Manufacturer of CSW22223 would you like to use for your alert(s)?
  • Please alert me when CSW22223 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSW22223 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSW22223 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSW22223 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSW22223.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSW22223 by DAICO Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: