-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1522
|
Newark | Ceramic Resonator, 8.388Mhz, 25Ohm, Th Rohs Compliant: Yes |Murata CSTLS8M38G53-A0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4000 |
|
$0.1210 / $0.1870 | Buy Now |
DISTI #
CSTLS8M38G53-A0-ND
|
DigiKey | CER RESONATOR Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0881 | Buy Now |
DISTI #
CSTLS8M38G53-A0
|
Avnet Americas | Ceramic Resonator 8.38MHz 15pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS8M38G53-A0) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0878 / $0.0969 | Buy Now |
DISTI #
81-CSTLS8M38G53-A0
|
Mouser Electronics | Resonators RoHS: Compliant | 449 |
|
$0.0790 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0741 | Buy Now |
DISTI #
CSTLS8M38G53-A0
|
Avnet Americas | Ceramic Resonator 8.38MHz 15pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS8M38G53-A0) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0878 / $0.0969 | Buy Now |
DISTI #
CSTLS8M38G53-A0
|
Avnet Abacus | Ceramic Resonator 8.38MHz 15pF 3-Pin SIP Ammo Pack (Alt: CSTLS8M38G53-A0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS8M38G53-A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS8M38G53-A0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AMMO PACK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8.388 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | |
Surface Mount | NO |