-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 8MHz Nom, CERAMIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-7038-ND
|
DigiKey | CERAMIC RES 8.0000MHZ 47PF T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
830 In Stock |
|
$0.0832 / $0.1800 | Buy Now |
DISTI #
CSTLS8M00G56-B0
|
Avnet Americas | Ceramic Resonator 8MHz 47pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS8M00G56-B0) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0889 / $0.0981 | Buy Now |
DISTI #
81-CSTLS8M00G56-B0
|
Mouser Electronics | Resonators 8.0 MHZ .5% RoHS: Compliant | 2609 |
|
$0.0780 / $0.1700 | Buy Now |
|
Future Electronics | Series CSTLS -20C 80C 47pF +/-0.5%ppm Ceramic Resonator Built in Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0755 / $0.0872 | Buy Now |
DISTI #
CSTLS8M00G56-B0
|
TTI | Resonators 8.0 MHZ .5% RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.0770 / $0.0830 | Buy Now |
DISTI #
CSTLS8M00G56-B0
|
Avnet Americas | Ceramic Resonator 8MHz 47pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS8M00G56-B0) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0889 / $0.0981 | Buy Now |
DISTI #
CSTLS8M00G56-B0
|
Avnet Abacus | Ceramic Resonator 8MHz 47pF 3-Pin SIP Bulk (Alt: CSTLS8M00G56-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS8M00G56-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS8M00G56-B0
Murata Manufacturing Co Ltd
Ceramic Resonator, 8MHz Nom, CERAMIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.4% | |
Frequency Tolerance | 5000 ppm | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C |