-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9013
|
Newark | Ceramic Resonator, 8Mhz, 25 Ohm, Th Rohs Compliant: Yes |Murata CSTLS8M00G56-A0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2140 |
|
$0.1220 / $0.1870 | Buy Now |
DISTI #
490-6008-1-ND
|
DigiKey | CERAMIC RES 8.0000MHZ 47PF T/H Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2763 In Stock |
|
$0.0721 / $0.1200 | Buy Now |
DISTI #
CSTLS8M00G56-A0
|
Avnet Americas | Ceramic Resonator 8MHz 47pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS8M00G56-A0) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0889 / $0.0981 | Buy Now |
DISTI #
81-CSTLS8M00G56-A0
|
Mouser Electronics | Resonators 8.0 MHZ 5 % 47PF RoHS: Compliant | 502 |
|
$0.0830 / $0.1800 | Buy Now |
|
Future Electronics | Resonators RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0721 / $0.0818 | Buy Now |
DISTI #
73520355
|
Verical | Ceramic Resonator 8MHz ±0.5% (Tol) -0.4/0.2% (Stability) 47pF 25Ohm 3-Pin Thru-Hole T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2344 | Americas - 2000 |
|
$0.0761 / $0.0789 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.1594 / $0.7970 | Buy Now | |
DISTI #
CSTLS8M00G56-A0
|
TTI | Resonators 8.0 MHZ 5 % 47PF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Ammo Pack | Americas - 0 |
|
$0.0800 / $0.0820 | Buy Now |
DISTI #
CSTLS8M00G56-A0
|
Avnet Americas | Ceramic Resonator 8MHz 47pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS8M00G56-A0) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0889 / $0.0981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS8M00G56-A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS8M00G56-A0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AMMO PACK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.4% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | |
Surface Mount | NO |