Part Details for CSTLS7M16G53-A0 by Murata Manufacturing Co Ltd
Overview of CSTLS7M16G53-A0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CSTLS7M16G53-A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC3734
|
Newark | Leaded Resonator, Frequency:7.16Mhz, Oscillator Mounting:Through Hole, No. Of Pins:3 Pin, Resonant Impedance:30Ohm, Frequency Tolerance:± 0.5%, Product Range:Ceralock Cstls Series, Frequency Stability:± 0.2%, Operating Temperature Rohs Compliant: Yes |Murata CSTLS7M16G53-A0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1120 / $0.1840 | Buy Now |
DISTI #
490-12586-1-ND
|
DigiKey | CERAMIC RES 7.1600MHZ 15PF T/H Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2808 In Stock |
|
$0.0752 / $0.1300 | Buy Now |
DISTI #
CSTLS7M16G53-A0
|
Avnet Americas | Ceramic Resonator 7.16MHz 15pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS7M16G53-A0) Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
81-CSTLS7M16G53-A0
|
Mouser Electronics | Resonators 12.0 MHZ RoHS: Compliant | 0 |
|
$0.0840 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0782 | Buy Now |
DISTI #
CSTLS7M16G53-A0
|
TTI | Resonators 12.0 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Ammo Pack | Americas - 0 |
|
$0.0800 / $0.0810 | Buy Now |
DISTI #
CSTLS7M16G53-A0
|
Avnet Americas | Ceramic Resonator 7.16MHz 15pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS7M16G53-A0) Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
CSTLS7M16G53-A0
|
TME | Resonator: ceramic, 7.16MHz, THT, 8x3x5.5mm, Tol: ±0.5%, -20÷80°C Min Qty: 2000 | 0 |
|
$0.0730 | RFQ |
DISTI #
CSTLS7M16G53-A0
|
Avnet Abacus | Ceramic Resonator 7.16MHz 15pF 3-Pin SIP Ammo Pack (Alt: CSTLS7M16G53-A0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTLS7M16G53-A0
CSTLS7M16G53-A0 CAD Models
CSTLS7M16G53-A0 Part Data Attributes:
|
CSTLS7M16G53-A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS7M16G53-A0
Murata Manufacturing Co Ltd
Resonators 7.16MHz 5% 15pF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BUILT IN CAPACITOR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 7.16 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 8mm X 3mm X 5.5mm | |
Surface Mount | NO |