Part Details for CSTLS5M12G53-B0 by Murata Manufacturing Co Ltd
Overview of CSTLS5M12G53-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CSTLS5M12G53-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-7872-ND
|
DigiKey | CERAMIC RES 5.1200MHZ 15PF T/H Min Qty: 2500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0930 | Buy Now |
DISTI #
CSTLS5M12G53-B0
|
Avnet Americas | Ceramic Resonator 5.12MHz 15pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS5M12G53-B0) Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
81-CSTLS5M12G53-B0
|
Mouser Electronics | Resonators RoHS: Compliant | 2106 |
|
$0.0840 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0782 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.1806 / $0.6020 | Buy Now | |
DISTI #
CSTLS5M12G53-B0
|
Avnet Americas | Ceramic Resonator 5.12MHz 15pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS5M12G53-B0) Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
CSTLS5M12G53-B0
|
Avnet Abacus | Ceramic Resonator 5.12MHz 15pF 3-Pin SIP Bulk (Alt: CSTLS5M12G53-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTLS5M12G53-B0
CSTLS5M12G53-B0 CAD Models
CSTLS5M12G53-B0 Part Data Attributes:
|
CSTLS5M12G53-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS5M12G53-B0
Murata Manufacturing Co Ltd
Resonators 5.12MHz 5% 15pF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 5.12 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | |
Surface Mount | NO |