-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 5MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CSTLS5M00G53-A0CT-ND
|
DigiKey | CER RESONATOR Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1968 In Stock |
|
$0.0868 / $0.1900 | Buy Now |
DISTI #
CSTLS5M00G53-A0
|
Avnet Americas | Ceramic Resonator 5MHz 15pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS5M00G53-A0) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
81-CSTLS5M00G53-A0
|
Mouser Electronics | Resonators RoHS: Compliant | 3998 |
|
$0.0860 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0709 | Buy Now |
DISTI #
69057670
|
Verical | Ceramic Resonator 5MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 30Ohm 3-Pin Thru-Hole T/R Min Qty: 777 Package Multiple: 1 Date Code: 1450 | Americas - 3118 |
|
$0.0384 / $0.0403 | Buy Now |
DISTI #
CSTLS5M00G53-A0
|
Avnet Americas | Ceramic Resonator 5MHz 15pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS5M00G53-A0) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
CSTLS5M00G53-A0
|
Avnet Americas | Ceramic Resonator 5MHz 15pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS5M00G53-A0) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
CSTLS5M00G53-A0
|
Avnet Abacus | Ceramic Resonator 5MHz 15pF 3-Pin SIP Ammo Pack (Alt: CSTLS5M00G53-A0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521300948338
|
Chip1Stop | Ceramic Resonator 5MHz 0.5% (Tol) 0.2% (Stability) 15pF 30Ohm 3-Pin Thru-Hole T/R RoHS: Compliant pbFree: Yes | 3118 |
|
$0.0307 / $0.0348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS5M00G53-A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS5M00G53-A0
Murata Manufacturing Co Ltd
Ceramic Resonator, 5MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AMMO PACK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | |
Surface Mount | NO |