Part Details for CSTLS4M09G53-B0 by Murata Manufacturing Co Ltd
Overview of CSTLS4M09G53-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for CSTLS4M09G53-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTLS4M09G53-B0-ND
|
DigiKey | CER RESONATOR Min Qty: 2500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0930 | Buy Now |
DISTI #
CSTLS4M09G53-B0
|
Avnet Americas | Ceramic Resonator 4.09MHz 15pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS4M09G53-B0) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
81-CSTLS4M09G53-B0
|
Mouser Electronics | Resonators RoHS: Compliant | 0 |
|
$0.0860 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0782 | Buy Now |
DISTI #
30583511
|
Verical | Ceramic Resonator 4.096MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 30Ohm 3-Pin Thru-Hole Bulk RoHS: Compliant Min Qty: 462 Package Multiple: 1 | Americas - 2624 |
|
$0.0606 / $0.0678 | Buy Now |
DISTI #
CSTLS4M09G53-B0
|
Avnet Americas | Ceramic Resonator 4.09MHz 15pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS4M09G53-B0) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
CSTLS4M09G53-B0
|
Avnet Abacus | Ceramic Resonator 4.09MHz 15pF 3-Pin SIP Bulk (Alt: CSTLS4M09G53-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTLS4M09G53-B0
CSTLS4M09G53-B0 CAD Models
CSTLS4M09G53-B0 Part Data Attributes:
|
CSTLS4M09G53-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS4M09G53-B0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.096 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | |
Surface Mount | NO |