-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 10MHz Nom, CERAMIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12585-ND
|
DigiKey | CERAMIC RES 10.0000MHZ 47PF T/H Min Qty: 2500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0975 | Buy Now |
DISTI #
CSTLS10M0G56-B0
|
Avnet Americas | Ceramic Resonator 10MHz 47pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS10M0G56-B0) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0972 / $0.1073 | Buy Now |
DISTI #
81-CSTLS10M0G56-B0
|
Mouser Electronics | Resonators RoHS: Compliant | 0 |
|
$0.0880 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0820 | Buy Now |
DISTI #
72488633
|
Verical | Ceramic Resonator 10MHz ±0.5% (Tol) -0.4/0.2% (Stability) 47pF 25Ohm 3-Pin Thru-Hole Bulk RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 2232 | Americas - 5239 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
CSTLS10M0G56-B0
|
Avnet Americas | Ceramic Resonator 10MHz 47pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS10M0G56-B0) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0972 / $0.1073 | Buy Now |
DISTI #
CSTLS10M0G56-B0
|
Avnet Abacus | Ceramic Resonator 10MHz 47pF 3-Pin SIP Bulk (Alt: CSTLS10M0G56-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS10M0G56-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS10M0G56-B0
Murata Manufacturing Co Ltd
Ceramic Resonator, 10MHz Nom, CERAMIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |