Part Details for CSTCW32.00MX23001-T by Murata Manufacturing Co Ltd
Overview of CSTCW32.00MX23001-T by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for CSTCW32.00MX23001-T
CSTCW32.00MX23001-T CAD Models
CSTCW32.00MX23001-T Part Data Attributes
|
CSTCW32.00MX23001-T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCW32.00MX23001-T
Murata Manufacturing Co Ltd
Ceramic Resonator, 32MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | BUILT-IN CAPACITOR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 2000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.5XB2XH1.5 (mm) | |
Surface Mount | YES |
Alternate Parts for CSTCW32.00MX23001-T
This table gives cross-reference parts and alternative options found for CSTCW32.00MX23001-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCW32.00MX23001-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTCW33.86MX21001-T | Ceramic Resonator, 33.86MHz Nom | Murata Manufacturing Co Ltd | CSTCW32.00MX23001-T vs CSTCW33.86MX21001-T |
CSTCW33.86MX21-T | Ceramic Resonator, 33.86MHz Nom | Murata Manufacturing Co Ltd | CSTCW32.00MX23001-T vs CSTCW33.86MX21-T |