Part Details for CSTCR5M00G53-R0 by Murata Manufacturing Co Ltd
Overview of CSTCR5M00G53-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSTCR5M00G53-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9002
|
Newark | Ceramic Resonator, 5Mhz, 60 Ohm, Smd Rohs Compliant: Yes |Murata CSTCR5M00G53-R0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5340 |
|
$0.1490 / $0.2180 | Buy Now |
DISTI #
490-1203-1-ND
|
DigiKey | CERAMIC RES 5.0000MHZ 15PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2351 In Stock |
|
$0.1253 / $0.2200 | Buy Now |
DISTI #
CSTCR5M00G53-R0
|
Avnet Americas | Ceramic Resonator 5MHz 15pF 3-Pin SMD Embossed T/R - Tape and Reel (Alt: CSTCR5M00G53-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1242 | Buy Now |
DISTI #
81-CSTCR5M00G53
|
Mouser Electronics | Resonators 5.0 MHZ RoHS: Compliant | 3458 |
|
$0.1250 / $0.2100 | Buy Now |
DISTI #
E02:0323_01065761
|
Arrow Electronics | Ceramic Resonator 5MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 60Ohm 3-Pin CSMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2432 | Europe - 6000 |
|
$0.1108 / $0.1131 | Buy Now |
DISTI #
V72:2272_07174803
|
Arrow Electronics | Ceramic Resonator 5MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 60Ohm 3-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2133 Container: Cut Strips | Americas - 139 |
|
$0.1179 | Buy Now |
|
Future Electronics | CSTCR Series 5.000Mhz ±0.5% 15pF -20°C ~ 80°C 4.50mm x 2.00mm Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1330 / $0.1380 | Buy Now |
|
Future Electronics | CSTCR Series 5.000Mhz ±0.5% 15pF -20°C ~ 80°C 4.50mm x 2.00mm Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1210 | Buy Now |
DISTI #
84380229
|
Verical | Ceramic Resonator 5MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 60Ohm 3-Pin CSMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2432 | Americas - 6000 |
|
$0.1130 / $0.1153 | Buy Now |
DISTI #
77354465
|
Verical | Ceramic Resonator 5MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 60Ohm 3-Pin CSMD T/R Min Qty: 358 Package Multiple: 1 | Americas - 3064 |
|
$0.1554 / $0.1960 | Buy Now |
Part Details for CSTCR5M00G53-R0
CSTCR5M00G53-R0 CAD Models
CSTCR5M00G53-R0 Part Data Attributes
|
CSTCR5M00G53-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCR5M00G53-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 5MHz Nom, CERAMIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) | |
Surface Mount | YES |
Alternate Parts for CSTCR5M00G53-R0
This table gives cross-reference parts and alternative options found for CSTCR5M00G53-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCR5M00G53-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTCR4M91G03-R0 | Ceramic Resonator, 4.91MHz Nom | Murata Manufacturing Co Ltd | CSTCR5M00G53-R0 vs CSTCR4M91G03-R0 |
CSTCR5M00G06-R0 | Ceramic Resonator, 5MHz Nom | Murata Manufacturing Co Ltd | CSTCR5M00G53-R0 vs CSTCR5M00G06-R0 |
CSTCR5M00G03-R0 | Ceramic Resonator, 5MHz Nom | Murata Manufacturing Co Ltd | CSTCR5M00G53-R0 vs CSTCR5M00G03-R0 |
CSTCR4M91G03-RO | Ceramic Resonator, 4.91MHz Nom | Murata Manufacturing Co Ltd | CSTCR5M00G53-R0 vs CSTCR4M91G03-RO |
CSTCR4M91G-RO | Ceramic Resonator, 4.91MHz Nom | Murata Manufacturing Co Ltd | CSTCR5M00G53-R0 vs CSTCR4M91G-RO |
EFOMC5004S4 | Ceramic Resonator, 5MHz Nom | Panasonic Electronic Components | CSTCR5M00G53-R0 vs EFOMC5004S4 |
CSTCR5M00G03-RO | Ceramic Resonator, 5MHz Nom | Murata Manufacturing Co Ltd | CSTCR5M00G53-R0 vs CSTCR5M00G03-RO |