Part Details for CSTCE8M00G55A-R1 by Murata Manufacturing Co Ltd
Overview of CSTCE8M00G55A-R1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CSTCE8M00G55A-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC RESONATOR, 8MHZ NOM | 2579 |
|
$0.3000 / $0.7500 | Buy Now |
Part Details for CSTCE8M00G55A-R1
CSTCE8M00G55A-R1 CAD Models
CSTCE8M00G55A-R1 Part Data Attributes
|
CSTCE8M00G55A-R1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCE8M00G55A-R1
Murata Manufacturing Co Ltd
Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.80 | |
Additional Feature | BUILT IN CAPACITOR; TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for CSTCE8M00G55A-R1
This table gives cross-reference parts and alternative options found for CSTCE8M00G55A-R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCE8M00G55A-R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTCE8M00G55-R0 | Ceramic Resonator, 8MHz Nom, ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCE8M00G55A-R1 vs CSTCE8M00G55-R0 |
CSTCE8M00G55-B0 | Ceramic Resonator, 8MHz Nom, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCE8M00G55A-R1 vs CSTCE8M00G55-B0 |
CSTNE8M00G550000B0 | Ceramic Resonator, | Murata Manufacturing Co Ltd | CSTCE8M00G55A-R1 vs CSTNE8M00G550000B0 |
CSTNE8M00G55A000R0 | Ceramic Resonator, | Murata Manufacturing Co Ltd | CSTCE8M00G55A-R1 vs CSTNE8M00G55A000R0 |
CSTCE8M00G55Z-R0 | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCE8M00G55A-R1 vs CSTCE8M00G55Z-R0 |
CSTCE8M00G55A-R0 | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCE8M00G55A-R1 vs CSTCE8M00G55A-R0 |
CSTCE8M00G55Z-B0 | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCE8M00G55A-R1 vs CSTCE8M00G55Z-B0 |
CSTNE8M00G55A000B0 | Ceramic Resonator, | Murata Manufacturing Co Ltd | CSTCE8M00G55A-R1 vs CSTNE8M00G55A000B0 |
CSTCE8M00G55A-B0 | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCE8M00G55A-R1 vs CSTCE8M00G55A-B0 |
CSTNE8M00G55Z000B0 | Ceramic Resonator, | Murata Manufacturing Co Ltd | CSTCE8M00G55A-R1 vs CSTNE8M00G55Z000B0 |