Part Details for CSTCE8M00G15L99-R0 by Murata Manufacturing Co Ltd
Overview of CSTCE8M00G15L99-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for CSTCE8M00G15L99-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTCE8M00G15L99-R0
|
Avnet Abacus | Ceramic Resonator 8MHz 33pF 3-Pin SMD Embossed T/R (Alt: CSTCE8M00G15L99-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTCE8M00G15L99-R0
CSTCE8M00G15L99-R0 CAD Models
CSTCE8M00G15L99-R0 Part Data Attributes
|
CSTCE8M00G15L99-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCE8M00G15L99-R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.08% | |
Frequency Tolerance | 1000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | |
Surface Mount | YES |
Alternate Parts for CSTCE8M00G15L99-R0
This table gives cross-reference parts and alternative options found for CSTCE8M00G15L99-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCE8M00G15L99-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTCE8M00G15C-R1 | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCE8M00G15L99-R0 vs CSTCE8M00G15C-R1 |
CSTCE8M00G15-R0 | Ceramic Resonator, 8MHz Nom, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCE8M00G15L99-R0 vs CSTCE8M00G15-R0 |
CSTCE8M00G15L-B0 | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCE8M00G15L99-R0 vs CSTCE8M00G15L-B0 |
CSTNE8M00GH5C000B0 | Ceramic Resonator, | Murata Manufacturing Co Ltd | CSTCE8M00G15L99-R0 vs CSTNE8M00GH5C000B0 |
CSTCE8M00G15-B0 | Ceramic Resonator, 8MHz Nom, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCE8M00G15L99-R0 vs CSTCE8M00G15-B0 |
CSTCE8M00G15L-R1 | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCE8M00G15L99-R0 vs CSTCE8M00G15L-R1 |
CSTCE8M00G15C-B0 | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCE8M00G15L99-R0 vs CSTCE8M00G15C-B0 |
CSTCE8M00G15C99-R0 | Ceramic Resonator, 8MHz Nom, SMD, 3 PIN | Murata Manufacturing Co Ltd | CSTCE8M00G15L99-R0 vs CSTCE8M00G15C99-R0 |
CSTCE8M00G15L-R0 | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCE8M00G15L99-R0 vs CSTCE8M00G15L-R0 |