Part Details for CSTCE8M00G15C-R0 by Murata Manufacturing Co Ltd
Overview of CSTCE8M00G15C-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CSTCE8M00G15C-R0
CSTCE8M00G15C-R0 CAD Models
CSTCE8M00G15C-R0 Part Data Attributes:
|
CSTCE8M00G15C-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCE8M00G15C-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | BUILT IN CAPACITOR; TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.13% | |
Frequency Tolerance | 1000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | |
Surface Mount | YES |
Alternate Parts for CSTCE8M00G15C-R0
This table gives cross-reference parts and alternative options found for CSTCE8M00G15C-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCE8M00G15C-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTCE8M00G15C-R1 | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCE8M00G15C-R0 vs CSTCE8M00G15C-R1 |