There are no models available for this part yet.
Overview of CSTCC10M0G53-R0 by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CSTCC10M0G53-R0 by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CERAMIC RESONATOR, 10 MHz | 59 |
|
$0.4500 / $0.6750 | Buy Now | ||
Quest Components | CERAMIC RESONATOR, 10 MHz | 1404 |
|
$0.4500 / $1.1250 | Buy Now | ||
DISTI #
CSTCC10M0G53-R0
|
TTI | Resonators SUGGESTED ALTERNATE 81-CSTNE10M0G52000R0 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4200 | Buy Now | |
DISTI #
CSTCC10M0G53-R0
|
Avnet Abacus | IC RESONATOR 10MHZ 15PF SMD T/R (Alt: CSTCC10M0G53-R0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Perfect Parts Corporation | 64883 |
|
RFQ | ||||
South Electronics | CSTCC10M0G53-R0 | 0 |
|
RFQ |
CAD Models for CSTCC10M0G53-R0 by Murata Manufacturing Co Ltd
Part Data Attributes for CSTCC10M0G53-R0 by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
CERAMIC PACKAGE-3
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Murata Electronics
|
Additional Feature
|
TAPE AND REEL
|
Crystal/Resonator Type
|
CERAMIC RESONATOR
|
Frequency Stability
|
0.3%
|
Frequency Tolerance
|
5000 ppm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
10 MHz
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L7.2XB3.0XH1.55 (mm)/L0.283XB0.118XH0.061 (inch)
|
Surface Mount
|
YES
|
Alternate Parts for CSTCC10M0G53-R0
This table gives cross-reference parts and alternative options found for CSTCC10M0G53-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCC10M0G53-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWSCR-10.00MHZCE-C15-T | Ceramic Resonator, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | CSTCC10M0G53-R0 vs AWSCR-10.00MHZCE-C15-T |
EFOEN1005T4 | Ceramic Resonator, 10MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | CSTCC10M0G53-R0 vs EFOEN1005T4 |
EFOGC1005C4 | Ceramic Resonator, 10MHz Nom | Panasonic Electronic Components | CSTCC10M0G53-R0 vs EFOGC1005C4 |
EFOEN1005C4 | Ceramic Resonator, 10MHz Nom | Panasonic Electronic Components | CSTCC10M0G53-R0 vs EFOEN1005C4 |
EFOMN1005S4 | Ceramic Resonator, 10MHz Nom | Panasonic Electronic Components | CSTCC10M0G53-R0 vs EFOMN1005S4 |
Related Parts for CSTCC10M0G53-R0
-
CSTCC8M00G53A-R0Ceramic Resonators
-
UUD1V220MCL1GSFixed Capacitors
-
CBT50J10RFixed Resistors
-
1-480699-0Headers and Edge Type Connectors
-
MC9S08AC32CFJEMicrocontrollers
-
1N5817GRectifier Diodes
-
NVMFS5113PLT1GPower Field-Effect Transistors
-
LM324NOperational Amplifiers
-
XGD10402KRTransient Suppressors