Part Details for CSTBV1/5 by Camden Electronics Ltd
Overview of CSTBV1/5 by Camden Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSTBV1/5
CSTBV1/5 CAD Models
CSTBV1/5 Part Data Attributes
|
CSTBV1/5
Camden Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTBV1/5
Camden Electronics Ltd
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAMDEN ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA66, UL 94V-0 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CE; CUL; IMQ; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 |
Alternate Parts for CSTBV1/5
This table gives cross-reference parts and alternative options found for CSTBV1/5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTBV1/5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTBV4/5 | 12A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | CamdenBoss Ltd | CSTBV1/5 vs CSTBV4/5 |
CSTBV2/5 | 12A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | CamdenBoss Ltd | CSTBV1/5 vs CSTBV2/5 |
CSTBV3/5 | Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s) | Camden Electronics Ltd | CSTBV1/5 vs CSTBV3/5 |
CSTBV4/5 | Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s) | Camden Electronics Ltd | CSTBV1/5 vs CSTBV4/5 |