Part Details for CST25-0100 by Triad Magnetics
Overview of CST25-0100 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CST25-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1286
|
Newark | Current Transformer, 1:100, 25A, Th, Turns Ratio:1:100, Inductance:18Mh, Primary Current:25A, Et Constant:350Vµs, Frequency Range:50Khz To 500Khz, Dc Resistance Secondary:2Ohm, Dc Resistance Primary:-, Transformer Terminals:Pc Pin Rohs Compliant: Yes |Triad Magnetics CST25-0100 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.9500 | Buy Now |
DISTI #
237-2336-ND
|
DigiKey | CURR SENSE XFMR 1:100 25A TH Min Qty: 1 Lead time: 23 Weeks Container: Tube |
323 In Stock |
|
$1.2260 / $2.5400 | Buy Now |
DISTI #
553-CST25-0100
|
Mouser Electronics | Current Transformers PCB Curr Sense Xfmr 1:100,50-500KHz | 47 |
|
$1.2200 / $2.5400 | Buy Now |
DISTI #
71532763
|
RS | Current Transformer Encapsulated PCB 1 to 100 50KHz - 500KHz | Triad Magnetics CST25-0100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1100 / $2.4200 | RFQ |
|
Future Electronics | CST Series 18 mH 2 Ohm DCR 250 mA 1:100 Through Hole Current Sense Transformer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$1.3100 / $1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
350 In Stock |
|
$1.2600 / $1.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
350 In Stock |
|
$1.2600 / $1.8700 | Buy Now |
Part Details for CST25-0100
CST25-0100 CAD Models
CST25-0100 Part Data Attributes:
|
CST25-0100
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CST25-0100
Triad Magnetics
Current Sense Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Triad Magnetics | |
ET Product-Min | 350 V-us | |
Height | 11.8 mm | |
Length | 17 mm | |
Load Resistance | 2 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Peak Primary Current | 25 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 18000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 15 mm |