CST1-125XB
Coilcraft Inc
Description: Current Sense Transformer, 10A, 1:125

Overview of CST1-125XB by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CST1-060LB Coilcraft Inc Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT
CST1-050LC Coilcraft Inc Current Sense Transformer, 20A, 1:50, ROHS COMPLIANT
CST1-060LC Coilcraft Inc Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT

CAD Models for CST1-125XB by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CST1-125XB by Coilcraft Inc

CST1-125XB
Coilcraft Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
ET Product-Min
101 V-us
Height
5.3 mm
Length
6.1 mm
Load Resistance
12.5 Ω
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
1000 kHz
Operating Frequency-Min
50 kHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE & REEL
Peak Primary Current
10 A
Primary Type
WOUND PRIMARY
Secondary Inductance
3000 µH
Surface Mount
YES
Transformer Type
CURRENT SENSE TRANSFORMER
Turns Ratio (Np:Ns)
1:125
Width
5.84 mm
Want to compare parts?
  1. CST1-125XB
    Coilcraft Inc
    Current Sense Transformer, 10A, 1:125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CST1-125XB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CST1-125XB by Coilcraft Inc

Select Manufacturer
Which Manufacturer of CST1-125XB would you like to use for your alert(s)?
  • Please alert me when CST1-125XB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CST1-125XB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CST1-125XB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CST1-125XB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CST1-125XB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CST1-125XB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: