Part Details for CST-5234D-21 by IBS Electronics Inc
Overview of CST-5234D-21 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C389 | Coilcraft Inc | Designer's Kit, CST current sensors, RoHS |
Part Details for CST-5234D-21
CST-5234D-21 CAD Models
CST-5234D-21 Part Data Attributes
|
CST-5234D-21
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CST-5234D-21
IBS Electronics Inc
Smart/Normal 7 Seg Numeric LED Display, Super Bright Red, 13.2mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT RED | |
Configuration | COMMON ANODE, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 13.2 mm | |
Number of Functions | 3 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |