-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 5A, 1000:1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8601WARTZ-R7 | Analog Devices | Single, Lw Cst, 8MHz, RRI | |
AD8617WARMZ-REEL | Analog Devices | 2X,MicronPower, Lw Cst, RRIO, | |
ADA4891-1ARZ | Analog Devices | Lw Cst CMOS Hgh Spd RR Amp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M4936
|
Newark | Transformer, 1000:1, 5A, 40Ohm, Turns Ratio:1:1000, Inductance:-, Primary Current:5A, Et Constant:-, Frequency Range:50Hz To 60Hz, Dc Resistance Secondary:40Ohm, Dc Resistance Primary:-, Transformer Mounting:Through Hole, Weight:20G Rohs Compliant: Yes |Triad Magnetics CST-1005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$7.0500 / $7.5200 | Buy Now |
DISTI #
237-1623-ND
|
DigiKey | CURR SENSE XFMR 5A T/H Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1884 In Stock |
|
$3.6500 / $5.6500 | Buy Now |
DISTI #
553-CST-1005
|
Mouser Electronics | Current Transformers CURRENT SENSE TRANSFORMER, PRIMARY CURRENT: 5AMPS RoHS: Compliant | 878 |
|
$3.6500 / $6.0700 | Buy Now |
DISTI #
70218004
|
RS | Current Transformer Config Encapsulated 1 Freq 50/60Hz Pri 5A Thru-Hole | Triad Magnetics CST-1005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$5.4600 / $6.1300 | Buy Now |
|
Future Electronics | CST Series 40 Ohm DCR 5 A 1000:1 Through Hole 50/60 Hz Current Sense Transformer RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 18 Weeks Container: Box | 0Box |
|
$4.1300 / $4.3800 | Buy Now |
|
Onlinecomponents.com | Current Transformer 1000:1 40Ohm Prim. DCR 5000mA Prim. 3Term. PC Pin Thru-Hole RoHS: Compliant |
7579 In Stock 1578 Factory Stock |
|
$3.3500 / $5.4000 | Buy Now |
|
Master Electronics | Current Transformer 1000:1 40Ohm Prim. DCR 5000mA Prim. 3Term. PC Pin Thru-Hole RoHS: Compliant |
7579 In Stock 1578 Factory Stock |
|
$3.3500 / $5.4000 | Buy Now |
|
Neutron USA | Current Transformers 5A 100 ohms | 50 |
|
$40.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CST-1005
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CST-1005
Triad Magnetics
Current Sense Transformer, 5A, 1000:1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
DC Unbalance Current-Max | 5000 mA | |
Height | 24.8 mm | |
Length | 23.5 mm | |
Load Resistance | 100 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 0.06 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Output Current 1 | 5 A | |
Peak Primary Current | 5 A | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1000:1 | |
Width | 12 mm |