CSS5022-0599F
SMK Corporation
Description: Telecom and Datacom Connector, 22 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE

Overview of CSS5022-0599F by SMK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CSS5022-0599F by SMK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSS5022-0599F by SMK Corporation

CSS5022-0599F
SMK Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SMK CORP
Package Description
LEAD FREE
Reach Compliance Code
unknown
Additional Feature
POLARIZED
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
SURFACE MOUNT
Total Number of Contacts
22
UL Flammability Code
94V-0
Want to compare parts?
  1. CSS5022-0599F
    SMK Corporation
    Telecom and Datacom Connector, 22 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSS5022-0599F by SMK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSS5022-0599F by SMK Corporation

Select Manufacturer
Which Manufacturer of CSS5022-0599F would you like to use for your alert(s)?
  • Please alert me when CSS5022-0599F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSS5022-0599F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSS5022-0599F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSS5022-0599F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSS5022-0599F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSS5022-0599F by SMK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: