Part Details for CSS500-30I by TDK Corporation
Overview of CSS500-30I by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CSS500-30I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSS500-30/I
|
Avnet Americas | AC/DC Power Supply Single-OUT 30V 12A 360W - Bulk (Alt: CSS500-30/I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$316.5283 | Buy Now |
Part Details for CSS500-30I
CSS500-30I CAD Models
CSS500-30I Part Data Attributes
|
CSS500-30I
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CSS500-30I
TDK Corporation
AC-DC Regulated Power Supply Module, 360W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 203.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 12 A | |
Output Voltage-Nom | 30 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 360 W | |
Width | 118.5 mm |