Part Details for CSS-816G-11 by IBS Electronics Inc
Overview of CSS-816G-11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSS-816G-11
CSS-816G-11 CAD Models
CSS-816G-11 Part Data Attributes
|
CSS-816G-11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSS-816G-11
IBS Electronics Inc
Smart/Normal 7 Seg Numeric LED Display, Green, 20.3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.3 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |