Part Details for CSRV0204DTCG1000 by Viking Tech Corp
Overview of CSRV0204DTCG1000 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSRV0204DTCG1000
CSRV0204DTCG1000 CAD Models
CSRV0204DTCG1000 Part Data Attributes
|
CSRV0204DTCG1000
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CSRV0204DTCG1000
Viking Tech Corp
Fixed Resistor, Metal Film, 0.4W, 100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CSRV0204DTCG1000
This table gives cross-reference parts and alternative options found for CSRV0204DTCG1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSRV0204DTCG1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA02040D1000DB300 | Fixed Resistor, Thin Film, 0.4W, 100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | CSRV0204DTCG1000 vs MMA02040D1000DB300 |
MELFM0204-ZE-1000DT | Fixed Resistor, Thin Film, 0.4W, 100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | VENKEL LTD | CSRV0204DTCG1000 vs MELFM0204-ZE-1000DT |
MMA02040D1000DB000 | RESISTOR, THIN FILM, 0.25 W, 0.5 %, 25 ppm, 100 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT | Vishay Beyschlag | CSRV0204DTCG1000 vs MMA02040D1000DB000 |
MMA02040D1000DB300 | RESISTOR, THIN FILM, 0.25 W, 0.5 %, 25 ppm, 100 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT | Vishay Beyschlag | CSRV0204DTCG1000 vs MMA02040D1000DB300 |