Datasheets
CSRN10.02321%G by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.0232ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Part Details for CSRN10.02321%G by SEI Stackpole Electronics Inc

Overview of CSRN10.02321%G by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
70232-148LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body.
70232-147LF Amphenol Communications Solutions 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body
70232-124LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body.

Part Details for CSRN10.02321%G

CSRN10.02321%G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CSRN10.02321%G Part Data Attributes

CSRN10.02321%G SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
CSRN10.02321%G SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 0.0232ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 2010
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Manufacturer Series CSRN
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 5.004 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.54 mm
Packing Method TR, 13 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 0.0232 Ω
Resistor Type FIXED RESISTOR
Series CSRN1(1% TOL)
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 250 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CSRN10.02321%G

This table gives cross-reference parts and alternative options found for CSRN10.02321%G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSRN10.02321%G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CSRN10.02321%R Fixed Resistor, Metal Glaze/thick Film, 1W, 0.0232ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CSRN10.02321%G vs CSRN10.02321%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSRN10.02321%G by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSRN10.02321%G by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CSRN10.02321%G would you like to use for your alert(s)?
  • Please alert me when CSRN10.02321%G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSRN10.02321%G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSRN10.02321%G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSRN10.02321%G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSRN10.02321%G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSRN10.02321%G by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: