CSRF10.005361%R
SEI Stackpole Electronics Inc
Description: RESISTOR, CURRENT SENSE, 1W, 1%, 100ppm, 0.00536ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT

Overview of CSRF10.005361%R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CSRF10.005361%R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSRF10.005361%R by SEI Stackpole Electronics Inc

CSRF10.005361%R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Manufacturer Series
CSRF
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
0.00536 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. CSRF10.005361%R
    SEI Stackpole Electronics Inc
    RESISTOR, CURRENT SENSE, 1W, 1%, 100ppm, 0.00536ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSRF10.005361%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSRF10.005361%R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CSRF10.005361%R would you like to use for your alert(s)?
  • Please alert me when CSRF10.005361%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSRF10.005361%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSRF10.005361%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSRF10.005361%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSRF10.005361%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSRF10.005361%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: