Part Details for CSRF1/20.07321%R by SEI Stackpole Electronics Inc
Overview of CSRF1/20.07321%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89073-2117LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod | |
89073-2127LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod | |
89073-218LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod, Selective Loading |
Part Details for CSRF1/20.07321%R
CSRF1/20.07321%R CAD Models
CSRF1/20.07321%R Part Data Attributes
|
CSRF1/20.07321%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRF1/20.07321%R
SEI Stackpole Electronics Inc
RESISTOR, CURRENT SENSE, 0.5W, 1%, 100ppm, 0.0732ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | CSRF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.0732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |