Part Details for CSR91B285KM by KEMET Corporation
Overview of CSR91B285KM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR91B285KM
CSR91B285KM CAD Models
CSR91B285KM Part Data Attributes
|
CSR91B285KM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR91B285KM
KEMET Corporation
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.8uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.09 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0003 mA | |
Length | 14.61 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for CSR91B285KM
This table gives cross-reference parts and alternative options found for CSR91B285KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR91B285KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T213A285K006PSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91B285KM vs T213A285K006PSC |
T213A285K006DS | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91B285KM vs T213A285K006DS |
T213A285K006RS | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91B285KM vs T213A285K006RS |
T213A285K006RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91B285KM vs T213A285K006RS7443 |
T213A285K006RS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91B285KM vs T213A285K006RS4250 |
T213A285K006CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91B285KM vs T213A285K006CS4251 |
T111A285K006ASC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91B285KM vs T111A285K006ASC |
M39003/046001 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91B285KM vs M39003/046001 |
T213A285K006PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91B285KM vs T213A285K006PS4250 |
M39003/043001B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91B285KM vs M39003/043001B |