Part Details for CSR33D565JP by KEMET Corporation
Overview of CSR33D565JP by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR33D565JP
CSR33D565JP CAD Models
CSR33D565JP Part Data Attributes
|
CSR33D565JP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR33D565JP
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Additional Feature | STANDARD: MIL-PRF-39003 | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | T252 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for CSR33D565JP
This table gives cross-reference parts and alternative options found for CSR33D565JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR33D565JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252A565J015RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR33D565JP vs T252A565J015RSC |
CSR33D565JD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR33D565JP vs CSR33D565JD |
T210B565J015RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR33D565JP vs T210B565J015RSC |
T252A565J015CSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR33D565JP vs T252A565J015CSC |
CSR33D565JS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR33D565JP vs CSR33D565JS |
TAS565J015P1C-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR33D565JP vs TAS565J015P1C-F |
TAS565J015P1C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR33D565JP vs TAS565J015P1C |
CSR33D565JR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR33D565JP vs CSR33D565JR |
CSR33D565JB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR33D565JP vs CSR33D565JB |