Part Details for CSR33D157JM by KEMET Corporation
Overview of CSR33D157JM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR33D157JM
CSR33D157JM CAD Models
CSR33D157JM Part Data Attributes
|
CSR33D157JM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR33D157JM
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Additional Feature | STANDARD: MIL-PRF-39003 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.001 mA | |
Manufacturer Series | T252 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for CSR33D157JM
This table gives cross-reference parts and alternative options found for CSR33D157JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR33D157JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13D157JC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR33D157JM vs CSR13D157JC |
CSR33D157JD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR33D157JM vs CSR33D157JD |
CSR33D157JR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR33D157JM vs CSR33D157JR |
CSR13D157JS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR33D157JM vs CSR13D157JS |
T252C157J015DSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR33D157JM vs T252C157J015DSC |
T252C157J015MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR33D157JM vs T252C157J015MSC |
T252C157J015CSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR33D157JM vs T252C157J015CSC |
CSR33D157JB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR33D157JM vs CSR33D157JB |
CSR33D157JC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR33D157JM vs CSR33D157JC |
CSR13D157JP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR33D157JM vs CSR13D157JP |